Print Page
Image is for illustrative purposes only. Please refer to product description.
2,115 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.909 |
10+ | Kč44.642 |
25+ | Kč39.376 |
50+ | Kč36.366 |
100+ | Kč33.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2330/HEN
Order Code1892660
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity255mAh
External Diameter23mm
Battery TerminalsQuick Connect
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
- BR-2330/HEN is a lithium poly carbon monofluoride battery
- Nominal voltage is 3V, nominal capacity is 255mAh
- Continuous drain current is 0.03mA
- Operating temperature range from -30˚C to +80˚C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
23mm
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
Battery Size Code
2330
Battery Capacity
255mAh
Battery Terminals
Quick Connect
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090