Print Page
2,029 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.214 |
5+ | Kč63.703 |
10+ | Kč59.941 |
20+ | Kč58.938 |
50+ | Kč57.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCP1-12V
Order Code2103582
Product RangeCP
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsThrough Hole
Product RangeCP
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CP1-12V is a compact PCB Relay. Relay has sealed construction, suitable for harsh environments and arrangement of coil and contact terminals designed to withstand large capacity which ensures leeway and facilitates PC board design. Relay provides low profile space saving advantages while offering high continuous current of 40A.
- Compact Flat Type Relay
- SPDT Contact Configuration
- High Capacity Provides Low Profile Space Saving Advantages
- Simple Footprint Pattern Enables Ease of PC Board Layout
- Sealed Construction
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Through Hole
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CP
Coil Resistance
225ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CP1-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005602