Print Page
Image is for illustrative purposes only. Please refer to product description.
3,093 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.109 |
10+ | Kč29.845 |
25+ | Kč26.334 |
50+ | Kč22.998 |
100+ | Kč22.622 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2330/HFN
Order Code1298247
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity265mAh
External Height3mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4g
Battery IEC CodeCR2330
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Product Overview
The CR-2330/HFN from Panasonic is a non rechargeable manganese dioxide lithium coin battery in horizontal placement with PCB pins.
- IEC code of battery is CR2330
- Available in 2330 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 265mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 3.8g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
265mAh
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2330
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Size Code
2330
External Diameter
23mm
External Height
3mm
Pack Quantity
1
Weight
4g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090