Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605113
Order Code4217806
Product RangeEKMC VZ Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč211.675 |
10+ | Kč184.589 |
25+ | Kč183.084 |
50+ | Kč181.579 |
100+ | Kč180.074 |
Price for:Each
Minimum: 1
Multiple: 1
Kč211.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605113
Order Code4217806
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min3VDC
Detection SensitivityStandard
Detection Area (Vertical)36°
Supply Voltage Max6VDC
Detection Area (Horizontal)150°
Beam Angle150°
Lens TypeHorizontally Wide
Response Time30s
Lens ColourPearl White
No. of Detection Zones16Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Product Overview
EKMC1605113 EKMC (VZ) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. It is the world’s first PIR sensor in the shape of a hammerhead with a special optic, which is more sensitive to radial motion. Typical application includes base lighting, digital storage and thermostat.
- World’s first PIR with “Approach Sensing” technology
- Optimal usability and reliability
- Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
- Horizontally wide detection lens type
- Pearl white lens colour
- Standard sensitivity
- Digital (open collector) output type
- High end, 170µA standby current consumption
- Specified detection distance up to 5m
- 122° x 35° field of view area A, 150° x 36° field of view area B, 88/16 detection zones area A/B
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
36°
Detection Area (Horizontal)
150°
Lens Type
Horizontally Wide
Lens Colour
Pearl White
Current Consumption Typ
170µA
Qualification
-
Detection Distance
5m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Beam Angle
150°
Response Time
30s
No. of Detection Zones
16Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025