Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89823A3KF
Order Code3345723
Product RangeENW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | Kč195.624 |
Price for:Each
Minimum: 500
Multiple: 500
Kč97,812.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89823A3KF
Order Code3345723
Product RangeENW Series
Technical Datasheet
Bluetooth Version-
Supply Voltage Min-
Supply Voltage Max-
Signal Range Max-
Data Rate3Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeENW Series
Product Overview
- PAN1326B module with CC2564B dual mode Bluetooth® controller
- Bluetooth specification v2.1 + EDR (enhanced data rate)
- Surface mount type 6.5 (9.5 with antenna) x 9 x 1.8mm³
- High sensitivity (-93dBm typ)
- Fast connection set-up, extended SCO link
- Supports convenient direct connection to battery (2.2-4.8V) or connect to DC/DC (1.7-1.98V)
- Internal crystal oscillator (26MHz), fully shielded for immunity
- Support for Bluetooth power saving modes (sniff, hold)
- Full 8 to 128bit encryption, UART, I2C and PCM Interface
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
-
Supply Voltage Max
-
Data Rate
3Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
ENW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001