Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | Kč178.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
Kč89,159.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89823A4KF
Order Code2783816
Product RangePAN13x6C
Also Known AsPAN1326C
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.8V
Supply Voltage Max4.8V
Signal Range Max-
Data Rate1Mbps
Bluetooth ClassClass 1.5
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN13x6C
SVHCTo Be Advised
Product Overview
Panasonic’s new<bold> PAN1326C</bold> is a Host Controlled Interface (HCI) Bluetooth RF module that brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-touse module format. The PAN1326C is Bluetooth-4.2- compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions.
- Bluetooth-4.2-compliant up to the HCI layer
- Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
- Based upon TI’s CC2564C
- Interfaces: UART, GPIO, PCM
- Receive sensitivity: -93dBm @ BER 10-3
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
4.8V
Data Rate
1Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
Class 1.5
Operating Temperature Min
-40°C
Product Range
PAN13x6C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability