Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč2.342 |
100+ | Kč1.936 |
500+ | Kč1.720 |
1000+ | Kč1.409 |
2000+ | Kč1.352 |
4000+ | Kč1.292 |
Product Information
Product Overview
ERTJ1VG103JA is an ERTJ series surface mount multilayer NTC thermistor. Recommended applications are mobile phone (temperature compensation for crystal oscillator, temperature compensation for semiconductor devices), personal computer and peripheral device (temperature detection for CPU and memory device, temperature compensation for ink-viscosity (inkjet printer)), battery pack (secondary battery (temperature detection of battery cells), liquid crystal display (temperature compensation of display contrast, temperature compensation of display backlighting (CCFL)).
- Highly reliable multilayer/monolithic structure
- Wide temperature operating range (-40 to 125°C)
- Chip (SMD), multilayer type
- 0603 size code
- 3380K B value at 25/50, 3435K±1 % B value at 25/85
- 10Kohm nominal resistance R25
- ±5% standard tolerance type
Technical Specifications
NTC
± 5%
ERTJ Series
0603 [1608 Metric]
3435K
0603 [1608 Metric]
-
-
125°C
No SVHC (27-Jun-2018)
10kohm
SMD
Surface Mount
Wraparound
± 1%
-
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate