Print Page
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč8.753 |
50+ | Kč8.176 |
100+ | Kč7.323 |
250+ | Kč6.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč87.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE22MH24
Order Code2079597
Product RangeESE22
Technical Datasheet
Product RangeESE22
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2.1mm
External Width5mm
External Depth5.7mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ESE22MH24 is a SPST 2N Detector Switch can be operated with different actuation angles.
- Light operating force
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 300mN Maximum operating force
- 50000 Cycles minimum operating life
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Product Range
ESE22
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
2.1mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002