Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100KVN
Order Code2545703
Product RangePCC-M0630M-LP Series
Technical Datasheet
3,910 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč14.973 |
100+ | Kč12.515 |
500+ | Kč10.910 |
1000+ | Kč10.283 |
2000+ | Kč9.706 |
4000+ | Kč9.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč149.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100KVN
Order Code2545703
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max0.0781ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
ETQP3M100KVN is a PCC-M0630M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.
- Inductance is 10µH with ±20% tolerance
- 71mohm DCR (at 20°C) with ±10% tolerance
- Operating temperature range from -55°C to 155°C(including self-temperature rise)
- [6.4x6.0x3.0(mm)] size
- AEC-Q200 compliant (Ensures strict quality control standards resources)
- Resistance to shock, vibration and minimal buzz noise
- Excellent inductance stability over broad temperature range
- Shielded construction
- High efficiency : low DC resistance of winding and low eddy-current loss of the core
- Suitable for height-restricted designs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0630M-LP Series
DC Resistance Max
0.0781ohm
Product Length
6.4mm
Product Height
3mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
5.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for ETQP3M100KVN
1 Product Found
Legislation and Environmental
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability