Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFC
Order Code4200141
Product RangePCC-M1040L (MC) Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč32.855 |
50+ | Kč25.331 |
250+ | Kč21.017 |
500+ | Kč20.114 |
1000+ | Kč19.211 |
2000+ | Kč17.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFC
Order Code4200141
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1040L (MC) Series
Inductor Case / Package-
DC Resistance Max450µohm
Inductance Tolerance± 20%
Product Length11.7mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PCC-M1040L (MC) Series
DC Resistance Max
450µohm
Product Length
11.7mm
Product Height
4mm
RMS Current (Irms)
42A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability