Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M1R5YLC
Order Code2761544
Product RangePCC-M1060ML Series
Technical Datasheet
1,554 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.623 |
50+ | Kč32.102 |
100+ | Kč26.334 |
250+ | Kč24.002 |
500+ | Kč21.042 |
1000+ | Kč19.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M1R5YLC
Order Code2761544
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)19.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)26.8A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max0.00352ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
PCC-M1060ML Series
DC Resistance Max
0.00352ohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
19.5A
Saturation Current (Isat)
26.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability