Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2D02Q
Order Code2079556
Technical Datasheet
Switch TerminalsSolder
Product Range-
Contact Current Max20mA
Contact Voltage DC Nom15V
Operating Force3.5N
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Product Overview
The EVQP2D02Q is a Light Touch SMD Tactile Switch with SPST contact arrangement. It has grey push plate actuator.
- 500000-cycle Operating life
- External dimensions 4.1 x 4.1mm
- -40 to 85°C Operating temperature range
Applications
Automotive, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Contact Current Max
20mA
Operating Force
3.5N
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127