Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000X
Order Code4632629
Product RangeEXB-14V Series
Technical Datasheet
9,850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč2.240 |
100+ | Kč1.811 |
500+ | Kč1.495 |
2500+ | Kč1.394 |
5000+ | Kč1.267 |
10000+ | Kč1.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000X
Order Code4632629
Product RangeEXB-14V Series
Technical Datasheet
Resistor Case / Package0302 [0806 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating500mA
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-14V Series
Product Length0.8mm
Product Width0.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0302 [0806 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
31mW
Product Range
EXB-14V Series
Product Width
0.6mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
0.8mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability