Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,193.306 |
5+ | Kč1,124.587 |
10+ | Kč1,055.868 |
20+ | Kč1,034.801 |
Product Information
Product Overview
The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- 70µ PGS thickness
Applications
Thermal Management, LED Lighting, Computers & Computer Peripherals, Fibre Optics
Technical Specifications
Pyrolytic Graphite Sheet
-
-
-
No SVHC (23-Jan-2024)
950W/m.K
0.07mm
-
EYGx
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate