Print Page
HHR-150AA-1Z
Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 1.58 Ah, AA, Tagged, 1
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč286.664 |
5+ | Kč203.399 |
10+ | Kč191.110 |
20+ | Kč172.550 |
50+ | Kč153.740 |
Price for:Each
Minimum: 1
Multiple: 1
Kč286.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoHHR-150AA-1Z
Order Code1922916
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.58Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50mm
Battery TerminalsTagged
Pack Quantity1
Battery Type / SizeAA
Weight26g
Battery IEC CodeHR15/51
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR-150AA-1Z is a 1.2V/1.58Ah cylindrical AA Rechargeable Battery features a nickel metal hydride with single cell and flat top terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
- Tagged
- High quality and reliability
- Excellent discharge characteristic
- 23mΩ Internal impedance at 1000Hz at charge state
- 0 to 45°C Ambient temperature range
Applications
Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive
Notes
Battery performance and cycle life are strongly affected by how they are used
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.58Ah
Battery Size Code
AA
Battery Terminals
Tagged
Battery Type / Size
AA
Battery IEC Code
HR15/51
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50mm
Pack Quantity
1
Weight
26g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3496