Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč198.132 |
5+ | Kč186.344 |
10+ | Kč169.792 |
20+ | Kč150.982 |
Price for:Each
Minimum: 1
Multiple: 1
Kč198.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR-200SCP-1Z
Order Code1922922
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
Battery Size Code4/5SC
External Diameter23mm
External Height34mm
Battery TerminalsTagged
Pack Quantity1
Battery Type / Size4/5SC
Weight43g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR-200SCP-1Z is a 1.2V/2.1Ah cylindrical 4/5SC Rechargeable Battery features a nickel metal hydride with single cell and flat top terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
- Tagged
- High quality and reliability
- Excellent discharge characteristic
- 5mΩ Internal impedance at 1000Hz at charge state
- 0 to 45°C Ambient temperature range
Applications
Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive
Notes
Battery performance and cycle life are strongly affected by how they are used
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
External Diameter
23mm
Battery Terminals
Tagged
Battery Type / Size
4/5SC
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
4/5SC
External Height
34mm
Pack Quantity
1
Weight
43g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
UN Hazard Code:3496