Print Page
HHR-300SCP-1Z
Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 3.05 Ah, SC, Tagged, 1
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč582.107 |
5+ | Kč387.988 |
10+ | Kč367.171 |
20+ | Kč346.104 |
50+ | Kč312.497 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoHHR-300SCP-1Z
Order Code1922924
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3.05Ah
External Diameter23mm
Battery Size CodeSC
External Height43mm
Battery TerminalsTagged
Pack Quantity1
Battery Type / SizeSC
Weight57g
Battery IEC CodeHR23/43
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
HHR-300SCP-1Z is a 1.2V/3.05Ah cylindrical SC rechargeable battery features a nickel metal hydride with single cell and tagged terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
- High quality and reliability
- Excellent discharge characteristic
- 4mohm internal impedance at 1000Hz at charge state
- 0 to 45°C ambient temperature range
Notes
Battery performance and cycle life are strongly affected by how they are used.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3.05Ah
Battery Size Code
SC
Battery Terminals
Tagged
Battery Type / Size
SC
Battery IEC Code
HR23/43
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
23mm
External Height
43mm
Pack Quantity
1
Weight
57g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
UN Hazard Code:3496