Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč330.554 |
5+ | Kč311.243 |
10+ | Kč283.404 |
20+ | Kč252.305 |
50+ | Kč240.517 |
Price for:Each
Minimum: 1
Multiple: 1
Kč330.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR-450A-1Z
Order Code1922921
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
Battery Size CodeA
External Diameter18.2mm
Battery TerminalsTagged
External Height67mm
Pack Quantity1
Battery Type / SizeA
Weight60g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR-450A-1Z is an A 1.2V/4.5Ah tagged Rechargeable Battery, nickel metal hydride technology with single cell, flat-top terminals, pre-tagged versions of the standard NIMH cells are specifically designed to make it easy to assemble complete battery, excellent discharge characteristics.
- High reliability
- Good balanced batteries in terms of capacity and cycle life
Applications
Medical, Communications & Networking, Automotive
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
4.5Ah
External Diameter
18.2mm
External Height
67mm
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
A
Battery Terminals
Tagged
Pack Quantity
1
Weight
60g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:3496