Print Page
HHR80AAAB3B
Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 750 mAh, AAA, Flat Top, 1
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč243.025 |
5+ | Kč150.731 |
10+ | Kč141.200 |
20+ | Kč132.673 |
50+ | Kč118.127 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoHHR80AAAB3B
Order Code1924170
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeAAA
Weight13g
Battery IEC CodeHR11/45
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR80AAAB3B is a 820mAh non-tagged cylindrical Ni-MH Rechargeable Battery with flat top terminals. It is manufactured with nickel hydroxide for the positive electrode and hydrogen absorbing alloys, capable of absorbing and releasing hydrogen at high-density levels, for the negative electrode. It works on the basis of Ni-MH technology used for rechargeable and portable devices. It is suitable for home appliances, electric vehicle and handheld equipment.
- Standard Ni-MH battery technology for nearly every application
- High quality and reliability
- Good balanced batteries in terms of capacity and cycle life
- Excellent discharge characteristics
Applications
Power Management, Medical, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
750mAh
Battery Size Code
AAA
Battery Terminals
Flat Top
Battery Type / Size
AAA
Battery IEC Code
HR11/45
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
1
Weight
13g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3496