Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-QA12110TP
Order Code2064203
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity110Ah
Battery Size Code-
Battery TerminalsBolt
External Height210mm
External Width173mm
Battery Type / SizeLead-Acid
External Depth407mm
Weight36kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Product Overview
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
110Ah
Battery Terminals
Bolt
External Width
173mm
External Depth
407mm
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
External Height
210mm
Battery Type / Size
Lead-Acid
Weight
36kg
Battery NEDA Code
-
Product Range
VRLA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):36
UN Hazard Code:2800