Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R063R4P
Order Code1769770
Product RangeVRLA
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity3.4Ah
Battery Size Code-
External Height60mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width34mm
Battery Type / Size-
External Depth134mm
Weight600g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-R063R4P
3 Products Found
Product Overview
The LC-R063R4P is a valve-regulated lead acid Rechargeable Battery with quick-connect terminals. It is developed by studying and analysing the factors which caused deterioration of conventional batteries. The safety and reliability of these batteries has been greatly improved through the adoption of flame-retardant resins.
- Faston 187 terminals
Applications
Industrial, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
3.4Ah
External Height
60mm
Pack Quantity
1
Battery Type / Size
-
Weight
600g
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
34mm
External Depth
134mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
UN Hazard Code:2800