Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R064R5P
Order Code1769771
Product RangeVRLA
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity4.5Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height102mm
External Width48mm
Pack Quantity1
External Depth70mm
Battery Type / Size-
Weight720g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-R064R5P
4 Products Found
Product Overview
The LC-R064R5P from Panasonic is a trickle long life, valve regulated rechargeable lead acid battery with FASTON 187 terminal.
- Nominal voltage is 6V
- Nominal battery capacity is 4.5Ah
- Battery impedance is 20mohm
- Approximate weight of battery is 720g
- Standard dimension of 70mm x 48mm x 102mm (L x W x H)
- Life of 3 to 5 years at 25°C and 5years at 20°C
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
4.5Ah
Battery Terminals
Quick Connect
External Width
48mm
External Depth
70mm
Weight
720g
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
External Height
102mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
UN Hazard Code:2800