Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R122R2PG
Order Code1769776
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.2Ah
Battery Size Code-
External Height60mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
Battery Type / Size-
External Depth177mm
Weight800g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-R122R2PG
4 Products Found
Product Overview
The LC-R122R2PG from Panasonic is a trickle long life, valve regulated rechargeable lead acid battery with FASTON 187 terminal.
- Nominal voltage is 12V
- Nominal battery capacity is 2.2Ah
- Battery impedance is 70mohm
- Approximate weight of battery is 0.80kg
- 91% self discharge after 3 months at 25°C
- Life of 6 to 9 years
- Standard dimension of 177mm x 34mm x 66mm (L x W x H)
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.2Ah
External Height
60mm
External Width
34mm
Battery Type / Size
-
Weight
800g
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
177mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
UN Hazard Code:2800