Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R123R4PG
Order Code1769778
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity3.4Ah
Battery Size Code-
External Height60mm
Battery TerminalsQuick Connect
External Width67mm
Battery Type / Size-
External Depth134mm
Weight1.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Product Overview
The LC-R123R4PG from Panasonic is a trickle long life, valve regulated rechargeable lead acid battery with FASTON 187 terminal.
- Nominal voltage is 12V
- Nominal battery capacity is 3.4Ah
- Battery impedance is 50mohm
- Approximate weight of battery is 1.15kg
- 91% self discharge after 3 months at 25°C
- Life of 6 to 9 years
- Standard dimension of 134mm x 67mm x 66mm (L x W x H)
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
3.4Ah
External Height
60mm
External Width
67mm
External Depth
134mm
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Battery Type / Size
-
Weight
1.2kg
Battery NEDA Code
-
Product Range
VRLA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:2800