Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R127R2PG
Order Code1769779
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
Battery Size Code-
External Height94mm
Battery Terminals4.75mm Faston
External Width64.5mm
Pack Quantity1
Battery Type / Size-
External Depth151mm
Weight2.47kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
SVHCNo SVHC (07-Jul-2017)
Alternatives for LC-R127R2PG
2 Products Found
Product Overview
LC-R127R2PG from Panasonic is a trickle long life, valve regulated rechargeable lead acid battery with FASTON 187 terminal.
- Nominal voltage is 12V
- Nominal battery capacity is 7.2Ah
- Battery resistance is 21mohm
- Approximate weight of battery is 2.50kg
- 91% self discharge after 3 months at 25°C
- Life of 6 to 9 years
- Standard dimension of 151mm x 64.5mm x 100mm (L x W x H)
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
7.2Ah
External Height
94mm
External Width
64.5mm
Battery Type / Size
-
Weight
2.47kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
4.75mm Faston
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.47
UN Hazard Code:2800