Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-RA1212PG
Order Code1769780
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
External Height94mm
Battery TerminalsQuick Connect
External Width98mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight3.85kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-RA1212PG
2 Products Found
Product Overview
The LC-RA1212PG is a trickle long-life-series 12V/12Ah valve-regulated Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, designed by studying and analysing the factor which caused deterioration of conventional batteries, the safety and reliability of these batteries has been greatly improved through the adoption of flame-retardant resin.
- 50Ω Internal resistance
Applications
Industrial, Lighting
Technical Specifications
Battery Voltage
12V
Battery Capacity
12Ah
External Height
94mm
External Width
98mm
External Depth
151mm
Weight
3.85kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
UN Hazard Code:2800