Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-RA1215P
Order Code1769781
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity15Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height94mm
External Width98mm
External Depth151mm
Battery Type / Size-
Weight4.15kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Product Overview
The LC-RA1215P is a valve-regulated lead acid Rechargeable Battery with quick-connect terminals. It is developed by studying and analysing the factors which caused deterioration of conventional batteries. The safety and reliability of these batteries has been greatly improved through the adoption of flame-retardant resins.
- Faston 187 terminals
Applications
Industrial, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
15Ah
Battery Terminals
Quick Connect
External Width
98mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
External Height
94mm
External Depth
151mm
Weight
4.15kg
Battery NEDA Code
-
Product Range
VRLA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
UN Hazard Code:2800