Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-XC1222P
Order Code1769785
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity22Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height167mm
Pack Quantity1
External Width76mm
External Depth179.5mm
Battery Type / Size-
Weight6.55kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-XC1222P
1 Product Found
Product Overview
The LC-XC1222P from Panasonic is a cycle long life, valve regulated rechargeable lead acid battery with M5 threaded post bolt and nut type terminal.
- Nominal voltage is 12V
- Nominal battery capacity is 22Ah
- Battery impedance is 12mohm
- Approximate weight of battery is 6.55kg
- 91% self discharge after 3 months at 25°C
- Life of 6 to 9 years
- Standard dimension of 181mm x 76mm x 167mm (L x W x H)
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
22Ah
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
179.5mm
Weight
6.55kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
External Height
167mm
External Width
76mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
UN Hazard Code:2800