Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-XC1228P
Order Code1769786
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity28Ah
Battery Size Code-
Battery TerminalsBolt
External Height175mm
Pack Quantity1
External Width125mm
External Depth165mm
Battery Type / Size-
Weight10kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Product Overview
The LC-XC1228P is a 28Ah valve-regulated lead acid Rechargeable Battery with quick-connect terminals. It is developed in an effort to reduce the number of battery replacements. It can be used as the main power supply for a variety of products, including electric cars, electric lawn mowers, medical equipment and golf-caddies.
- Faston 187 and 250M terminals
Applications
Industrial, Medical, Automotive, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
28Ah
Battery Terminals
Bolt
Pack Quantity
1
External Depth
165mm
Weight
10kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
External Height
175mm
External Width
125mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
UN Hazard Code:2800