Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC4H-R4-AC240V
Order Code185103
Technical Datasheet
No. of Digits / Alpha4
Digit Height-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LC4H-R4-AC240V is a 4-digit 11-pin LCD Electronic Counter with relay (1c) output multi-mode (direct-connect) operation mode. A brand new bright 2-colour backlight LCD display is easy-to-read in any location. The water-proof panel keeps out water and dirt for reliable operation even in poor environments. The two terminal types are standard to support either front panel installation or embedded terminal block installation. The set value and displayed counts are retained in memory so no data is lost during a power failure.
- Compact, easy-to-use
- Simple operation
- Changeable panel cover
- Conforms with EMC and low voltage directives
- Power failure memory retention
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
-
Digit Height
-
Supply Voltage Max
240VAC
Panel Cutout Width
-
Operating Temperature Max
55°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093