Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLR6AD/B.
Order Code1738554
Product RangePowerline Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,323.922 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Kč6,323.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR6AD/B.
Order Code1738554
Product RangePowerline Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity500
Battery Type / SizeAA
Weight23.3g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePowerline Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for LR6AD/B.
2 Products Found
Product Overview
The LR6AD/B is an AA 1.5V Industrial Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. This industrial alkaline battery is designed with a power reservoir that enables them to last longer. High current and large capacity is standard, which means high performance for the customer.
- 0% Lead, mercury and cadmium
- ±105mΩ at 1kHz Fresh impedance
- -20 to 45°C Operating temperature range
Applications
Portable Devices, Security, Safety, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
500
Weight
23.3g
Battery NEDA Code
15A
Product Range
Powerline Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.65