Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLT4H8240ACJ
Order Code3995277
Product RangeLT4H Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4H8240ACJ
Order Code3995277
Product RangeLT4H Series
Technical Datasheet
Product RangeLT4H Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max9999h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
LT4H8240ACJ is a LT4H series, 100 to 240V AC, relay output, 8 pins LT4H digital timer.
- 8 operation modes
- Time range from 0.001s to 999.9h
- IP66 degree of protection (front)
Technical Specifications
Product Range
LT4H Series
Time Min
0.001s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14