Print Page
PA-L2
Rechargeable Battery, 3.7 V, Lithium Ion, 1.95 Ah, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPA-L2
Order Code1900165
Also Known AsPA-L2.R005
Technical Datasheet
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,407.991 |
5+ | Kč1,179.763 |
10+ | Kč1,064.646 |
20+ | Kč1,043.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,407.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPA-L2
Order Code1900165
Also Known AsPA-L2.R005
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.95Ah
Battery Size Code-
External Height56mm
Battery TerminalsConnector
External Width11mm
Pack Quantity1
External Depth34.5mm
Battery Type / Size-
Weight43g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PA-L2 from Panasonic is a lithium ion rechargeable battery with connector terminals.
- Nominal voltage is 3.7V
- Nominal battery capacity is 1950mAh
- Internal resistance of 180mohm
- Battery weight is 43g
- Standard dimension of 34.5mm x 11mm x 56mm (L x W x H)
- Maximum charge voltage is 4.2V
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.95Ah
External Height
56mm
External Width
11mm
External Depth
34.5mm
Weight
43g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for PA-L2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
UN Hazard Code:3480