Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,517.029 |
5+ | Kč2,003.641 |
10+ | Kč1,808.017 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,517.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPA-L55
Order Code1900164
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity9Ah
Battery Size Code-
Battery TerminalsConnector
External Height67mm
External Width19.5mm
Pack Quantity1
External Depth76mm
Battery Type / Size-
Weight175g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PA-L55 from Panasonic is a lithium ion rechargeable battery with connector terminals.
- Nominal voltage is 3.6V
- Nominal battery capacity is 9000mAh
- Internal resistance of 120mohm
- Battery weight is 175g
- Standard dimension of 76mm x 19.5mm x 67mm (L x W x H)
- Maximum charge voltage is 4.2V
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
9Ah
Battery Terminals
Connector
External Width
19.5mm
External Depth
76mm
Weight
175g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
67mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
UN Hazard Code:3480