Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,543.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,543.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPICPAL1022
Order Code2819219
Technical Datasheet
Battery Voltage25.2V
Battery TechnologyLithium Ion
Battery Capacity6.75Ah
Battery Size Code18650
Battery TerminalsConnector
External Height98mm
External Width61mm
Pack Quantity1
Battery Type / Size18650
External Depth148mm
Weight1.29kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- PICPAL1022 is lithium Ion rechargeable battery
- Nominal voltage range is 29.4V to 21V
- Nominal capacity is 6.750mAh(typical)
- Dimension is 148mm x 61mm x 98mm (L X W X H)
- 21x used cell in pack (Panasonic CGR-18650CG)
- Charge current (internal charger) of 1000mA (0°C <lt/> T <lt/>45°C)
- Discharge current (standard) of 1350mA ( (-20°C <lt/> T <lt/>60°C)
- NTC (onboard charger and via SM-Bus)
- Plastic housing
Technical Specifications
Battery Voltage
25.2V
Battery Capacity
6.75Ah
Battery Terminals
Connector
External Width
61mm
Battery Type / Size
18650
Weight
1.29kg
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
98mm
Pack Quantity
1
External Depth
148mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3480