Print Page
PICPAL1710
Rechargeable Battery, 25.2 V, Lithium Ion, 29 Ah, 18650, Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAL1710
Order Code2819221
Also Known AsPA-L1710.R001
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,457.505 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,457.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAL1710
Order Code2819221
Also Known AsPA-L1710.R001
Technical Datasheet
Battery Voltage25.2V
Battery TechnologyLithium Ion
Battery Capacity29Ah
Battery Size Code18650
External Height72mm
Battery TerminalsConnector
External Width170mm
Pack Quantity-
Battery Type / Size18650
External Depth245mm
Weight4.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Rechargeable 24-36V lithium-ion battery pack
- Nominal voltage is 25.2V, voltage range from 21V to 29.4V
- 29Ah typical nominal capacity
- 29.4V max charge voltage (external charge)
- 5A max charge current
- 100A short circuit current
- Dimension (L x Wx H) )is 245±2mm x 170±2mm x 72±0.5mm
Technical Specifications
Battery Voltage
25.2V
Battery Capacity
29Ah
External Height
72mm
External Width
170mm
Battery Type / Size
18650
Weight
4.6kg
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
Battery Terminals
Connector
Pack Quantity
-
External Depth
245mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3480