Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoQM4HS-U2C-48V
Order Code1373672
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
Time Min0.01s
Time Max10h
No. of Timing Ranges8Ranges
No. of Digits3
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
-
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
On-Delay
Time Max
10h
No. of Digits
3
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16