Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoUP-VW1220P1
Order Code2064208
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity4Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height94mm
External Width38.5mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth140mm
Weight1.35kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
SVHCLead (25-Jun-2020)
Alternatives for UP-VW1220P1
4 Products Found
Product Overview
The UP-VW1220P1 is a valve-regulated lead acid Rechargeable Battery with quick-connect terminals. It has standard Faston 250 terminals and UL94 V-0 resin.
- High quality and reliability
- Exceptional deep discharge recovery
- No corrosive gas generation
- Long service life
- Quick chargeability
- High power density
- Maintenance-free operation
Applications
Industrial, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
4Ah
Battery Terminals
Quick Connect
External Width
38.5mm
Battery Type / Size
Lead-Acid
Weight
1.35kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
External Height
94mm
Pack Quantity
1
External Depth
140mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
UN Hazard Code:2800