Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-2020/HFN
Order Code4545002
Product RangeVL2020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | Kč21,419.072 |
Price for:Pack of 360
Minimum: 3
Multiple: 3
Kč64,257.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-2020/HFN
Order Code4545002
Product RangeVL2020 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity20mAh
External Diameter20mm
Battery Size Code2020
External Height2.7mm
Battery TerminalsPCB Pins
External Width20mm
Pack Quantity1
External Depth2.7mm
Weight2.2g
Battery IEC Code-
Battery NEDA Code-
Product RangeVL2020 Series
Technical Specifications
Battery Voltage
3V
Battery Capacity
20mAh
Battery Size Code
2020
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
2.2g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Lithium Vanadium Pentoxide
External Diameter
20mm
External Height
2.7mm
External Width
20mm
External Depth
2.7mm
Battery IEC Code
-
Product Range
VL2020 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090