Print Page
5,086 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.127 |
5+ | Kč108.847 |
10+ | Kč99.317 |
20+ | Kč90.037 |
50+ | Kč85.272 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-2330/HFN.
Order Code8806560
Product RangeVL Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity50mAh
Battery Size Code2330
External Diameter23mm
External Height5.4mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width23mm
External Depth3.7mm
Battery Type / SizeCoin Cell
Weight3.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVL Series
SVHC0
Alternatives for VL-2330/HFN.
2 Products Found
Product Overview
The VL-2330 series from Panasonic is a Vanadium pentoxide lithium coin battery with PCB pin terminals.
- Available in horizontal body placement
- Nominal voltage is 3V
- Nominal capacity of battery is 50mAh
- Weight of battery is 3.5g
- Operating temperature of -20°C to 60°C
- Standard dimension of 23mm(diameter) x 3mm(height)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Capacity
50mAh
External Diameter
23mm
Battery Terminals
PCB Pins
External Width
23mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
0
Battery Technology
Lithium Vanadium Pentoxide
Battery Size Code
2330
External Height
5.4mm
Pack Quantity
1
External Depth
3.7mm
Weight
3.5g
Battery NEDA Code
-
Product Range
VL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090