Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-3032/HF5N.
Order Code8806578
Product RangeVL3032 Series
Technical Datasheet
1,288 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.336 |
5+ | Kč99.066 |
10+ | Kč90.288 |
20+ | Kč80.256 |
50+ | Kč76.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-3032/HF5N.
Order Code8806578
Product RangeVL3032 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity0
External Diameter30mm
Battery Size Code3032
Battery TerminalsPCB Pins
External Height3.9mm
External Width30mm
Pack Quantity1
External Depth3.9mm
Battery Type / SizeCoin Cell
Weight10g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVL3032 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Alternatives for VL-3032/HF5N.
1 Product Found
Product Overview
The VL-3032/HF5N series from Panasonic is a Vanadium pentoxide lithium coin battery with PCB pin terminals.
- Available in horizontal body placement
- Nominal voltage is 3V
- Nominal capacity of battery is 100mAh
- Weight of battery is 6.2g
- Operating temperature of -20°C to 60°C
- Standard dimension of 30mm(diameter) x 3.2mm(height)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Capacity
0
Battery Size Code
3032
External Height
3.9mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Technology
Lithium Vanadium Pentoxide
External Diameter
30mm
Battery Terminals
PCB Pins
External Width
30mm
External Depth
3.9mm
Weight
10g
Battery NEDA Code
-
Product Range
VL3032 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3090