Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No201
Order Code2503843
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315201017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč906.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč906.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No201
Order Code2503843
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315201017
Technical Datasheet
Jaw Width25.4mm
Jaw Opening Max73mm
Product RangePanavise - Vice Systems
Product Overview
Perfect for arts and crafts, jewelry and model making, electronics, and other small projects, your work is held gently, but securely, and can be positioned exactly where you want it.
- Single knob controls head movement through 3-planes: 210° Tilt, 360° Turn & 360° Rotation
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Grooved jaws for holding small objects and are made of reinforced thermal composite plastic
- Jaws are 2" (50.8mm) tall, 1" (25.4mm) wide, and open to 2.875" (73mm)
- Base features 4.3125" (109.5mm) bolt circle countersunk for 3 (6.3mm) flat-head screws
- Compatible with all PanaVise Base Mounts
- Height: 6.75" (173mm)
Technical Specifications
Jaw Width
25.4mm
Product Range
Panavise - Vice Systems
Jaw Opening Max
73mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7