Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No337
Order Code2503827
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315337006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč732.085 |
Price for:Each
Minimum: 1
Multiple: 1
Kč732.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No337
Order Code2503827
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315337006
Technical Datasheet
Accessory TypeVice Head
For Use With-
Product RangePanavise - Vice Heads
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Ideal for woodworkers and pattern makers
- Work can be attached easily to this universal Fixturing Head
- Slots are 11.1mm wide and 30.2mm long, six 6.3mm bolt holes are spaced on a 111.1mm bolt circle
- Flat surface: 5.375" (136.5mm) in diameter
- Shaft is 2.12" (53.97mm) long and 5/8" (15.88mm) in diameter
- Compatible with all 300 series Bases
- Height (shaft to top of head): 2.77" (70.36mm)
Technical Specifications
Accessory Type
Vice Head
Product Range
Panavise - Vice Heads
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365