Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No350
Order Code2503840
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315350005
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,113.431 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč3,113.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No350
Order Code2503840
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315350005
Technical Datasheet
Jaw Width38.1mm
Jaw Opening Max228.6mm
Product RangePanavise - Vice Systems
SVHCNo SVHC (17-Dec-2014)
Product Overview
The multi-purpose work holding tool for larger, heavier objects. It’s perfect for home repair or hobby needs!
- A versatile combination designed for holding larger, heavier objects
- Very stable, an exceptional choice for any workbench
- Self-centering, extra-wide opening jaws open a full 9" (228.6mm)
- Parts Tray Base Mount adds stability [8.5" (215.9mm) diameter] and has six individual trays
- Ribbed, neoprene jaw pads are (47.6mm) high x 1.5" 38.1mm) wide and provide a sure grip
- Single knob controls head movement through 3-planes, 90° Tilt, 360° Turn & 360° Rotation
- Double-action jaws open/close quickly
- Can be reversed to provide zero closure
- Base accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Height: 7.875" (200mm)
Technical Specifications
Jaw Width
38.1mm
Product Range
Panavise - Vice Systems
Jaw Opening Max
228.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59