Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoA1C25-A-C8
Order Code1014892
Also Known AsGTIN UPC EAN: 07498358096
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoA1C25-A-C8
Order Code1014892
Also Known AsGTIN UPC EAN: 07498358096
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length23.1mm
External Width16mm
Height9.7mm
Product Range-
Product Overview
- Adhesive backed single pad cord A1C clip
- Hold cords, cables and tubing
- Single rubber adhesive pad for confined areas
- Suitable for indoor environment
- UL recognized E136577
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
23.1mm
Height
9.7mm
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
16mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16