Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,188.040 |
5+ | Kč1,156.439 |
10+ | Kč1,143.397 |
25+ | Kč1,110.793 |
50+ | Kč1,086.716 |
100+ | Kč1,062.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,188.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X025H1C
Order Code1774061
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498366367
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.35mm x 2.44m
I.D. Max3.302mm
I.D. Min1.016mm
Shrink Ratio3:1
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Military-grade polyolefin heat-shrink label cassette contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Cassette contains a continuous roll of non-adhesive material that can be cut-to-length
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 2.44m
I.D. Min
1.016mm
Product Range
P1 Series
Legend
-
Marker Colour
White
I.D. Max
3.302mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073935