Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | Kč177,014.640 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
Kč1,770,146.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X044H1C
Order Code3281352
Product RangeP1 Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions11.18mm x 25.4mm
I.D. Max6.35mm
I.D. Min2.03mm
Shrink Ratio3:1
Product RangeP1 Series
Product Overview
P1™ military-grade polyolefin heat-shrink label cassette. Contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Cassette contains a continuous roll of non-adhesive material that can be cut-to-length
- Compatible with easy-mark labelling software
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.18mm x 25.4mm
I.D. Min
2.03mm
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
6.35mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381