Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHCME06X12-VM139
Order Code2891728
Also Known AsGTIN UPC EAN: 07498336462
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54,975.360 |
5+ | Kč50,285.400 |
10+ | Kč44,592.240 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
Kč54,975.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Harness clip
- Available in vertical, horizontal loading config with integral spring holds wire bundles tightly
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Acetal
External Length
19mm
Height
14mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009