Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Order Code1773716
Product RangeTak-Ty HLB Series
Also Known AsGTIN UPC EAN: 07498309014
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,498.660 |
5+ | Kč3,374.765 |
10+ | Kč3,250.870 |
25+ | Kč3,158.826 |
50+ | Kč3,089.605 |
100+ | Kč3,027.658 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč3,498.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Order Code1773716
Product RangeTak-Ty HLB Series
Also Known AsGTIN UPC EAN: 07498309014
Technical Datasheet
Fastener Length - Imperial7"
Fastener Length - Metric178mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max41mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HLB series Tak-Ty® hook and loop stacked strip cable tie
- Eliminates cutting ties to length and staging them for each job
- Rounded edge is created for installer safety
- Heat resistant properties
- To use on high performance network cables protecting against over-tensioning
Technical Specifications
Fastener Length - Imperial
7"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
41mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
178mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLB Series
Technical Docs (2)
Alternatives for HLB2S-C0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2475