Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Order Code4049594
Product RangeTak-Ty HLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,895.676 |
10+ | Kč3,784.572 |
25+ | Kč3,673.217 |
50+ | Kč3,561.862 |
100+ | Kč3,450.506 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,895.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Order Code4049594
Product RangeTak-Ty HLB Series
Technical Datasheet
Fastener Length - Imperial7"
Fastener Length - Metric178mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max41mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Length - Imperial
7"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
41mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
178mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLB Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225893
Product traceability